Filter Your Search
1 - 10 of 28 results
|
AMA2805D/EM
Infineon Technologies AG
|
Check for Price | No | Obsolete | 28 V | 5 V | 40 V | 16 V | 4.9 V | 5.1 V | 800 mA | 2 | NO | NO | -5 V ADDITIONAL OUTPUT IS AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | OTHER | 5 W | S-CDMA-P7 | e0 | Not Qualified | 85 °C | -55 °C | 25k Rad(Si) V | 7 | CERAMIC, METAL-SEALED COFIRED | DMA | MODULE,7LEAD,1.6 | SQUARE | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | PIN/PEG | 5.08 mm | DUAL | 28.702 mm | 28.702 mm | 8.636 mm | INFINEON TECHNOLOGIES AG | HERMETIC SEALED, CERAMIC PACKAGE-7/8 | not_compliant | EAR99 | |||||||||||
|
AMA2805S/EM
International Rectifier
|
Check for Price | No | No | Transferred | 28 V | 5 V | 40 V | 16 V | 4.9 V | 5.1 V | 1 A | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | OTHER | 5 W | R-XDMA-T7 | e0 | Not Qualified | 85 °C | -55 °C | 25k Rad(Si) V | 7 | UNSPECIFIED | DMA | MODULE,7LEAD,1.6 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | THROUGH-HOLE | DUAL | INTERNATIONAL RECTIFIER CORP | , MODULE,7LEAD,1.6 | compliant | EAR99 | MODULE | 8/7 | |||||||||||||
|
AMA2805D/EMPBF
Infineon Technologies AG
|
Check for Price | Yes | Active | 28 V | 5 V | 40 V | 16 V | 4.9 V | 5.1 V | 2 | NO | NO | -5 V ADDITIONAL OUTPUT IS AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | OTHER | 5 W | S-CDMA-P7 | Not Qualified | 85 °C | -55 °C | 260 | 40 | 25k Rad(Si) V | 7 | CERAMIC, METAL-SEALED COFIRED | SQUARE | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | 5.08 mm | DUAL | 28.702 mm | 28.702 mm | 8.636 mm | INFINEON TECHNOLOGIES AG | , | compliant | |||||||||||||||
|
AMA2805S
Infineon Technologies AG
|
Check for Price | No | Obsolete | 28 V | 5 V | 40 V | 16 V | 4.9 V | 5.1 V | 1 A | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 0.5 % | 1 | HYBRID | MILITARY | 5 W | R-XDMA-T7 | e0 | Not Qualified | 125 °C | -55 °C | MIL-PRF-38534 Class H | 25k Rad(Si) V | 7 | UNSPECIFIED | DMA | MODULE,7LEAD,1.6 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | THROUGH-HOLE | DUAL | INFINEON TECHNOLOGIES AG | MODULE-8/7 | not_compliant | EAR99 | ||||||||||||||
|
AMA2805DPBF
International Rectifier
|
Check for Price | Yes | Yes | Transferred | 28 V | 5 V | 40 V | 16 V | 4.9 V | 5.1 V | 2 | NO | NO | -5 V ADDITIONAL OUTPUT IS AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 0.5 % | 1 | HYBRID | MILITARY | 5 W | S-CDMA-P7 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | MIL-PRF-38534 Class H | NOT SPECIFIED | 25k Rad(Si) V | 7 | CERAMIC, METAL-SEALED COFIRED | DMA | SQUARE | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | 5.08 mm | DUAL | 28.702 mm | 28.702 mm | 8.636 mm | INTERNATIONAL RECTIFIER CORP | , | compliant | EAR99 | MODULE | 7/8 | ||||||||
|
AMA2803R3S/CH
International Rectifier
|
Check for Price | No | Transferred | 3.3 V | 40 V | 16 V | 1.2 A | HYBRID | Not Qualified | 38535Q/M;38534H;883B | 7 | METAL | MODULE,7LEAD,1.6 | MICROELECTRONIC ASSEMBLY | INTERNATIONAL RECTIFIER CORP | , MODULE,7LEAD,1.6 | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||
|
AMA2803R3S/EM
Infineon Technologies AG
|
Check for Price | No | Obsolete | 28 V | 3.3 V | 40 V | 16 V | 3.25 V | 3.35 V | 1.2 A | 1 | YES | NO | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | MILITARY | 5 W | R-XDMA-F7 | Not Qualified | 125 °C | -55 °C | 260 | 40 | 25k Rad(Si) V | 7 | UNSPECIFIED | DMA | MODULE,7LEAD,1.6 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | FLAT | DUAL | INFINEON TECHNOLOGIES AG | unknown | EAR99 | |||||||||||||||||
|
AMA2805S/CH
Infineon Technologies AG
|
Check for Price | No | Obsolete | 28 V | 5 V | 40 V | 16 V | 4.9 V | 5.1 V | 1 A | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | MILITARY | 5 W | R-XDMA-T7 | Not Qualified | 1 | 125 °C | -55 °C | MIL-PRF-38534 Class H | 25k Rad(Si) V | 7 | UNSPECIFIED | DMA | MODULE,7LEAD,1.6 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | DUAL | INFINEON TECHNOLOGIES AG | MODULE-8/7 | unknown | EAR99 | ||||||||||||||||
|
AMA2805D/EM
International Rectifier
|
Check for Price | No | No | Transferred | 28 V | 5 V | 40 V | 16 V | 4.9 V | 5.1 V | 800 mA | 2 | NO | NO | -5 V ADDITIONAL OUTPUT IS AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | OTHER | 5 W | S-CDMA-P7 | e0 | Not Qualified | 85 °C | -55 °C | 25k Rad(Si) V | 7 | CERAMIC, METAL-SEALED COFIRED | DMA | MODULE,7LEAD,1.6 | SQUARE | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | PIN/PEG | 5.08 mm | DUAL | 28.702 mm | 28.702 mm | 8.636 mm | INTERNATIONAL RECTIFIER CORP | , MODULE,7LEAD,1.6 | compliant | EAR99 | MODULE | 7/8 | ||||||||
|
AMA2805S/EMPBF
International Rectifier
|
Check for Price | Yes | Yes | Transferred | 28 V | 5 V | 40 V | 16 V | 4.9 V | 5.1 V | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | OTHER | 5 W | R-XDMA-T7 | Not Qualified | 85 °C | -55 °C | 260 | 40 | 25k Rad(Si) V | 7 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | DUAL | INTERNATIONAL RECTIFIER CORP | , | compliant | EAR99 | MODULE | 8/7 |