Filter Your Search
1 - 10 of 11 results
|
AM99CL164-70/BXC
AMD
|
Check for Price | No | Obsolete | 65.536 kbit | 4 | 16KX4 | 5 V | 70 ns | STANDARD SRAM | COMMON | 16000 | 16.384 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 300 µA | 2 V | 105 µA | CMOS | MILITARY | R-XDIP-T22 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 22 | CERAMIC | DIP | DIP22,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | ADVANCED MICRO DEVICES INC | DIP, DIP22,.3 | unknown | 3A001.A.2.C | 8542.32.00.41 | ||
|
AM99CL164-70DE
AMD
|
Check for Price | No | Obsolete | 65.536 kbit | 4 | 16KX4 | 5 V | 70 ns | STANDARD SRAM | COMMON | 16000 | 16.384 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 300 µA | 2 V | 105 µA | CMOS | MILITARY | R-XDIP-T22 | Not Qualified | e0 | 125 °C | -55 °C | 22 | CERAMIC | DIP | DIP22,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | ADVANCED MICRO DEVICES INC | DIP, DIP22,.3 | unknown | 3A001.A.2.C | 8542.32.00.41 | |||
|
AM99CL164-70LCB
AMD
|
Check for Price | No | Obsolete | 65.536 kbit | 4 | 16KX4 | 5 V | 70 ns | STANDARD SRAM | COMMON | 16000 | 16.384 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 100 µA | 2 V | 90 µA | CMOS | COMMERCIAL | R-XQCC-N22 | e0 | 70 °C | 22 | CERAMIC | QCCN | LCC22,.3X.5 | RECTANGULAR | CHIP CARRIER | YES | Tin/Lead (Sn/Pb) | NO LEAD | 1.27 mm | QUAD | ADVANCED MICRO DEVICES INC | QCCN, LCC22,.3X.5 | unknown | EAR99 | 8542.32.00.41 | |||||
|
AM99CL164-70PCB
AMD
|
Check for Price | No | Obsolete | 65.536 kbit | 4 | 16KX4 | 5 V | 70 ns | STANDARD SRAM | COMMON | 16000 | 16.384 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 100 µA | 2 V | 90 µA | CMOS | COMMERCIAL | R-PDIP-T22 | e0 | 70 °C | 22 | PLASTIC/EPOXY | DIP | DIP22,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | ADVANCED MICRO DEVICES INC | DIP, DIP22,.3 | unknown | EAR99 | 8542.32.00.41 | |||||
|
AM99CL164-70LE
AMD
|
Check for Price | No | Obsolete | 65.536 kbit | 4 | 16KX4 | 5 V | 70 ns | STANDARD SRAM | COMMON | 16000 | 16.384 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 300 µA | 2 V | 105 µA | CMOS | MILITARY | R-XQCC-N22 | Not Qualified | e0 | 125 °C | -55 °C | 22 | CERAMIC | QCCN | LCC22,.3X.5 | RECTANGULAR | CHIP CARRIER | YES | Tin/Lead (Sn/Pb) | NO LEAD | 1.27 mm | QUAD | ADVANCED MICRO DEVICES INC | QCCN, LCC22,.3X.5 | unknown | 3A001.A.2.C | 8542.32.00.41 | |||
|
AM99CL164-70DCB
AMD
|
Check for Price | No | Obsolete | 65.536 kbit | 4 | 16KX4 | 5 V | 70 ns | STANDARD SRAM | COMMON | 16000 | 16.384 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 100 µA | 2 V | 90 µA | CMOS | COMMERCIAL | R-XDIP-T22 | e0 | 70 °C | 22 | CERAMIC | DIP | DIP22,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | ADVANCED MICRO DEVICES INC | DIP, DIP22,.3 | unknown | EAR99 | 8542.32.00.41 | |||||
|
AM99CL164-70/BUA
AMD
|
Check for Price | No | Obsolete | 65.536 kbit | 4 | 16KX4 | 5 V | 70 ns | STANDARD SRAM | COMMON | 16000 | 16.384 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 300 µA | 2 V | 105 µA | CMOS | MILITARY | R-XQCC-N22 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 22 | CERAMIC | QCCN | LCC22,.3X.5 | RECTANGULAR | CHIP CARRIER | YES | Tin/Lead (Sn/Pb) | NO LEAD | 1.27 mm | QUAD | ADVANCED MICRO DEVICES INC | QCCN, LCC22,.3X.5 | unknown | 3A001.A.2.C | 8542.32.00.41 | ||
|
AM99CL164-70PC
AMD
|
Check for Price | No | Obsolete | 65.536 kbit | 4 | 16KX4 | 5 V | 70 ns | STANDARD SRAM | COMMON | 16000 | 16.384 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 100 µA | 2 V | 90 µA | CMOS | COMMERCIAL | R-PDIP-T22 | Not Qualified | e0 | 70 °C | 22 | PLASTIC/EPOXY | DIP | DIP22,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | ADVANCED MICRO DEVICES INC | DIP, DIP22,.3 | unknown | EAR99 | 8542.32.00.41 | ||||
|
AM99CL164-70/BXA
AMD
|
Check for Price | No | Obsolete | 65.536 kbit | 4 | 16KX4 | 5 V | 70 ns | STANDARD SRAM | COMMON | 16000 | 16.384 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 300 µA | 2 V | 105 µA | CMOS | MILITARY | R-XDIP-T22 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 22 | CERAMIC | DIP | DIP22,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | ADVANCED MICRO DEVICES INC | DIP, DIP22,.3 | unknown | 3A001.A.2.C | 8542.32.00.41 | ||
|
AM99CL164-70DC
AMD
|
Check for Price | No | Obsolete | 65.536 kbit | 4 | 16KX4 | 5 V | 70 ns | STANDARD SRAM | COMMON | 16000 | 16.384 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 100 µA | 2 V | 90 µA | CMOS | COMMERCIAL | R-XDIP-T22 | Not Qualified | e0 | 70 °C | 22 | CERAMIC | DIP | DIP22,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | ADVANCED MICRO DEVICES INC | DIP, DIP22,.3 | unknown | EAR99 | 8542.32.00.41 |