Filter Your Search
1 - 2 of 2 results
|
AM99C10-10DC
AMD
|
Check for Price | No | Obsolete | 4.096 kbit | 16 | 256X16 | 5 V | 65 ns | CONTENT ADDRESSABLE SRAM | 1 | 256 | 256 words | ASYNCHRONOUS | PARALLEL | 10 mA | 130 µA | 5.25 V | 4.75 V | CMOS | COMMERCIAL | R-GDIP-T28 | Not Qualified | e0 | 70 °C | 28 | CERAMIC, GLASS-SEALED | DIP | DIP28,.4 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.588 mm | 37.1475 mm | 10.16 mm | ADVANCED MICRO DEVICES INC | DIP | DIP, DIP28,.4 | 28 | unknown | EAR99 | 8542.32.00.41 | |||
|
AM99C10-10DCB
AMD
|
Check for Price | No | Obsolete | 4.096 kbit | 16 | 256X16 | 5 V | 65 ns | CONTENT ADDRESSABLE SRAM | USER CONFIGURABLE AS 256 X 48 | 1 | 256 | 256 words | ASYNCHRONOUS | PARALLEL | 10 mA | 130 µA | 5.25 V | 4.75 V | CMOS | COMMERCIAL | R-GDIP-T28 | Not Qualified | e0 | 70 °C | 28 | CERAMIC, GLASS-SEALED | DIP | DIP28,.4 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.588 mm | 37.1475 mm | 10.16 mm | ADVANCED MICRO DEVICES INC | DIP | DIP, DIP28,.4 | 28 | unknown | EAR99 | 8542.32.00.41 |