Filter Your Search
1 - 2 of 2 results
|
AM9516A-6DC
AMD
|
Check for Price | No | Obsolete | 8086; 68000 | 16 | 24 | 6.06 MHz | NO | 5 V | DMA CONTROLLER | MOS | 2 | 350 mA | 5.25 V | 4.75 V | COMMERCIAL | R-CDIP-T48 | Not Qualified | e0 | 70 °C | 48 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP48,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.445 mm | 15.24 mm | 60.96 mm | ADVANCED MICRO DEVICES INC | DIP | DIP, DIP48,.6 | 48 | compliant | 8542.31.00.01 | ||
|
AM9516A-6DCB
AMD
|
Check for Price | No | Obsolete | 8086; 68000 | 16 | 24 | 6.06 MHz | NO | 5 V | DMA CONTROLLER | MOS | 2 | 350 mA | 5.25 V | 4.75 V | COMMERCIAL | R-CDIP-T48 | Not Qualified | e0 | 70 °C | 48 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP48,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.445 mm | 15.24 mm | 60.96 mm | ADVANCED MICRO DEVICES INC | DIP | DIP, DIP48,.6 | 48 | compliant | 8542.31.00.01 |