Filter Your Search
1 - 2 of 2 results
|
AM9516A-4LI
AMD
|
Check for Price | Obsolete | 8086; 68000 | 16 | 24 | 4 MHz | YES | 5 V | DMA CONTROLLER | MOS | 2 | 350 mA | 5.5 V | 4.5 V | INDUSTRIAL | S-CQCC-N52 | Not Qualified | 85 °C | -40 °C | 52 | CERAMIC, METAL-SEALED COFIRED | QCCN | SQUARE | CHIP CARRIER | NO LEAD | 1.27 mm | QUAD | 3.048 mm | 19.05 mm | 19.05 mm | ADVANCED MICRO DEVICES INC | LCC | QCCN, | 52 | unknown | 8542.31.00.01 | ||
|
AM9516A-4LIB
AMD
|
Check for Price | Obsolete | 8086; 68000 | 16 | 24 | 4 MHz | YES | 5 V | DMA CONTROLLER | MOS | 2 | 350 mA | 5.5 V | 4.5 V | INDUSTRIAL | S-CQCC-N52 | Not Qualified | 85 °C | -40 °C | 52 | CERAMIC, METAL-SEALED COFIRED | QCCN | SQUARE | CHIP CARRIER | NO LEAD | 1.27 mm | QUAD | 3.048 mm | 19.05 mm | 19.05 mm | ADVANCED MICRO DEVICES INC | LCC | QCCN, | 52 | unknown | 8542.31.00.01 |