Filter Your Search
1 - 3 of 3 results
|
AM9513APC
Rochester Electronics LLC
|
Check for Price | No | Active | 16 | 16 | 1 MHz | 5 | NO | 5 V | TIMER, PROGRAMMABLE | MOS | PARALLEL, DIRECT ADDRESS | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T40 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 40 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.715 mm | 15.24 mm | 52.324 mm | ROCHESTER ELECTRONICS LLC | PLASTIC, DIP-40 | unknown | EAR99 | 8542.39.00.01 | ||||||||||
|
AM9513APC
AMD
|
Check for Price | No | Obsolete | 16 | 16 | 6.9 kHz | 5 | NO | 5 V | TIMER, PROGRAMMABLE | MOS | PARALLEL, DIRECT ADDRESS | 255 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T40 | Not Qualified | e0 | 70 °C | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.715 mm | 15.24 mm | 52.324 mm | ADVANCED MICRO DEVICES INC | PLASTIC, DIP-40 | unknown | EAR99 | 8542.39.00.01 | DIP | 40 | |||||
|
AM9513APCB
AMD
|
Check for Price | No | Obsolete | 16 | 16 | 6.9 kHz | 5 | NO | 5 V | TIMER, PROGRAMMABLE | MOS | PARALLEL, DIRECT ADDRESS | 255 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T40 | Not Qualified | e0 | 70 °C | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.461 mm | 15.24 mm | 52.0065 mm | ADVANCED MICRO DEVICES INC | DIP, DIP40,.6 | compliant | EAR99 | 8542.39.00.01 | DIP | 40 |