Filter Your Search
1 - 2 of 2 results
|
AM9513A/BQA
AMD
|
Check for Price | No | Obsolete | 16 | 16 | 6.9 kHz | 5 | NO | 5 V | TIMER, PROGRAMMABLE | MOS | PARALLEL, DIRECT ADDRESS | 275 mA | 5.25 V | 4.75 V | MILITARY | R-GDIP-T40 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 40 | CERAMIC, GLASS-SEALED | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.588 mm | 15.24 mm | 52.2605 mm | ADVANCED MICRO DEVICES INC | DIP | DIP, DIP40,.6 | 40 | compliant | EAR99 | 8542.39.00.01 | |||||
|
AM9513A/BQA
Rochester Electronics LLC
|
Check for Price | Active | 16 | 16 | 1 MHz | 5 | NO | 5 V | TIMER, PROGRAMMABLE | MOS | PARALLEL, DIRECT ADDRESS | 5.25 V | 4.75 V | MILITARY | R-GDIP-T40 | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 40 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.588 mm | 15.24 mm | 52.2605 mm | ROCHESTER ELECTRONICS LLC | DIP, | unknown | EAR99 | 8542.39.00.01 |