Parametric results for: AM9511A-4DI under Math Processors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: am9511a4di
Select parts from the table below to compare.
Compare
Compare
AM9511A-4DI
AMD
Check for Price No Obsolete 8 4 MHz NO 5 V MATH PROCESSOR, COPROCESSOR NMOS NO NO 95 mA 5.5 V 4.5 V INDUSTRIAL R-GDIP-T24 Not Qualified e0 85 °C -40 °C 24 CERAMIC, GLASS-SEALED DIP DIP24,.6 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.588 mm 15.24 mm 32.0675 mm ADVANCED MICRO DEVICES INC DIP DIP, DIP24,.6 24 unknown 8542.31.00.01
AM9511A-4DIB
AMD
Check for Price No Obsolete 8 4 MHz NO 5 V MATH PROCESSOR, COPROCESSOR NMOS NO NO 95 mA 5.5 V 4.5 V INDUSTRIAL R-GDIP-T24 Not Qualified e0 85 °C -40 °C 24 CERAMIC, GLASS-SEALED DIP DIP24,.6 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.588 mm 15.24 mm 32.0675 mm ADVANCED MICRO DEVICES INC DIP DIP, DIP24,.6 24 unknown 8542.31.00.01