Filter Your Search
1 - 10 of 33 results
|
AM9520DIB
Rochester Electronics LLC
|
Check for Price | Active | NO | 5 V | MICROPROCESSOR CIRCUIT | CMOS | 5.5 V | 4.5 V | R-CDIP-T40 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 40 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | ROCHESTER ELECTRONICS LLC | , | unknown | 8542.31.00.01 | ||||||||||||||
|
AM9520DM
AMD
|
Check for Price | No | Obsolete | NO | MOS | MILITARY | R-XDIP-T40 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class C | 40 | CERAMIC | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | ADVANCED MICRO DEVICES INC | DIP, DIP40,.6 | compliant | 8542.31.00.01 | ||||||||||||
|
AM9521DIB
AMD
|
Check for Price | No | Obsolete | NO | MICROPROCESSOR CIRCUIT | CMOS | INDUSTRIAL | R-GDIP-T40 | Not Qualified | e0 | 85 °C | -40 °C | 40 | CERAMIC, GLASS-SEALED | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 52.2732 mm | ADVANCED MICRO DEVICES INC | DIP, DIP40,.6 | unknown | 8542.31.00.01 | DIP | 40 | ||||||||
|
AM9520PC
AMD
|
Check for Price | No | Obsolete | NO | MOS | COMMERCIAL | R-PDIP-T40 | Not Qualified | e0 | 70 °C | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | ADVANCED MICRO DEVICES INC | DIP, DIP40,.6 | unknown | 8542.31.00.01 | ||||||||||||||
|
AM9520-1DCB
AMD
|
Check for Price | No | Obsolete | NO | MICROPROCESSOR CIRCUIT | CMOS | COMMERCIAL | R-GDIP-T40 | Not Qualified | e0 | 70 °C | 40 | CERAMIC, GLASS-SEALED | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 52.2732 mm | ADVANCED MICRO DEVICES INC | DIP, DIP40,.6 | unknown | 8542.31.00.01 | DIP | 40 | |||||||||
|
AM9520DI
AMD
|
Check for Price | No | Obsolete | NO | MICROPROCESSOR CIRCUIT | CMOS | INDUSTRIAL | R-GDIP-T40 | Not Qualified | e0 | 85 °C | -40 °C | 40 | CERAMIC, GLASS-SEALED | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 52.2732 mm | ADVANCED MICRO DEVICES INC | DIP, DIP40,.6 | unknown | 8542.31.00.01 | DIP | 40 | ||||||||
|
AM9521DC
AMD
|
Check for Price | No | Obsolete | NO | MOS | COMMERCIAL | R-XDIP-T40 | Not Qualified | e0 | 70 °C | 40 | CERAMIC | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | ADVANCED MICRO DEVICES INC | DIP, DIP40,.6 | unknown | 8542.31.00.01 | ||||||||||||||
|
AM9520PC
Rochester Electronics LLC
|
Check for Price | Active | NO | 5 V | MICROPROCESSOR CIRCUIT | CMOS | 5.25 V | 4.75 V | R-PDIP-T40 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 40 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | ROCHESTER ELECTRONICS LLC | , | unknown | 8542.31.00.01 | |||||||||||||||
|
AM9521-1DIB
AMD
|
Check for Price | No | Obsolete | NO | MICROPROCESSOR CIRCUIT | CMOS | INDUSTRIAL | R-GDIP-T40 | Not Qualified | e0 | 85 °C | -40 °C | 40 | CERAMIC, GLASS-SEALED | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 52.2732 mm | ADVANCED MICRO DEVICES INC | DIP, DIP40,.6 | unknown | 8542.31.00.01 | DIP | 40 | ||||||||
|
AM9521-1LC
AMD
|
Check for Price | No | Obsolete | YES | MICROPROCESSOR CIRCUIT | CMOS | COMMERCIAL | X-CQCC-N | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | CERAMIC, METAL-SEALED COFIRED | QCCN | UNSPECIFIED | CHIP CARRIER | NO LEAD | QUAD | ADVANCED MICRO DEVICES INC | QCCN, | unknown | 8542.31.00.01 | LCC |