Filter Your Search
1 - 2 of 2 results
|
AM93L425A/DMC
Rochester Electronics LLC
|
Check for Price | Active | 1.024 kbit | 1 | 1KX1 | 5 V | 55 ns | STANDARD SRAM | 1 | 1000 | 1.024 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | TTL | MILITARY | R-GDIP-T16 | e4 | 125 °C | -55 °C | 16 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | NO | GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 19.431 mm | 7.62 mm | ROCHESTER ELECTRONICS LLC | DIP, | unknown | 3A001.A.2.C | 8542.32.00.41 | |||||||||||||
|
AM93L425A/DMC
AMD
|
Check for Price | No | No | Obsolete | 1.024 kbit | 1 | 1KX1 | 5 V | 55 ns | STANDARD SRAM | 1 | 1 | 1000 | 1.024 k | ASYNCHRONOUS | 3-STATE | NO | PARALLEL | 75 µA | 5.5 V | 4.5 V | TTL | MILITARY | R-GDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class B (Modified) | 16 | CERAMIC, GLASS-SEALED | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 19.431 mm | 7.62 mm | ADVANCED MICRO DEVICES INC | DIP, DIP16,.3 | unknown | 3A001.A.2.C | 8542.32.00.41 | DIP | 16 |