Filter Your Search
1 - 2 of 2 results
|
AM93L422APCB
AMD
|
Check for Price | No | No | Obsolete | 1.024 kbit | 4 | 256X4 | 5 V | 45 ns | STANDARD SRAM | 1 | 1 | 256 | 256 words | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 5.25 V | 4.75 V | TTL | COMMERCIAL EXTENDED | R-PDIP-T22 | Not Qualified | e0 | 75 °C | 22 | PLASTIC/EPOXY | DIP | DIP22,.4 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 28.067 mm | 10.16 mm | ADVANCED MICRO DEVICES INC | DIP | DIP, DIP22,.4 | 22 | unknown | EAR99 | 8542.32.00.41 | ||||
|
AM93L422APCB
Rochester Electronics LLC
|
Check for Price | Active | 1.024 kbit | 4 | 256X4 | 5 V | 45 ns | STANDARD SRAM | 1 | 256 | 256 words | ASYNCHRONOUS | PARALLEL | 5.25 V | 4.75 V | TTL | COMMERCIAL EXTENDED | R-PDIP-T22 | 75 °C | NOT SPECIFIED | NOT SPECIFIED | 22 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 28.067 mm | 10.16 mm | ROCHESTER ELECTRONICS LLC | DIP, | unknown | EAR99 | 8542.32.00.41 |