Filter Your Search
1 - 1 of 1 results
|
AM93L412/DMC
AMD
|
Check for Price | No | No | Obsolete | 1.024 kbit | 4 | 256X4 | 5 V | 75 ns | STANDARD SRAM | 1 | 1 | 256 | 256 words | ASYNCHRONOUS | OPEN-COLLECTOR | YES | PARALLEL | 5.5 V | 4.5 V | TTL | MILITARY | R-GDIP-T22 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class B (Modified) | 22 | CERAMIC, GLASS-SEALED | DIP | DIP22,.4 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.588 mm | 27.4955 mm | 10.16 mm | ADVANCED MICRO DEVICES INC | DIP | DIP, DIP22,.4 | 22 | unknown | 3A001.A.2.C | 8542.32.00.41 |