Filter Your Search
1 - 1 of 1 results
|
AM93L11DMB
AMD
|
Check for Price | No | Obsolete | 5 V | 75 ns | 1 | NO | DIP | 93L | 4-LINE TO 16-LINE DECODER | TTL | STANDARD | INVERTED | 5.25 V | 4.75 V | MILITARY | R-XDIP-T24 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class B (Modified) | 24 | CERAMIC | DIP24,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | ADVANCED MICRO DEVICES INC | DIP, DIP24,.6 | unknown | EAR99 | 8542.39.00.01 |