Filter Your Search
1 - 4 of 4 results
|
AM9122-25DCB
Msis Semiconductor Inc
|
Check for Price | No | Obsolete | 1.024 kbit | 4 | 256X4 | 25 ns | STANDARD SRAM | SEPARATE | 256 | 256 words | ASYNCHRONOUS | 3-STATE | PARALLEL | 120 µA | MOS | COMMERCIAL | R-XDIP-T22 | e0 | 70 °C | 22 | CERAMIC | DIP | DIP22,.4 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MSIS SEMICONDUCTOR INC | DIP, DIP22,.4 | unknown | EAR99 | 8542.32.00.41 | |||||||||||||||
|
AM9122-25DC
Msis Semiconductor Inc
|
Check for Price | No | Obsolete | 1.024 kbit | 4 | 256X4 | 25 ns | STANDARD SRAM | SEPARATE | 256 | 256 words | ASYNCHRONOUS | 3-STATE | PARALLEL | 120 µA | MOS | COMMERCIAL | R-XDIP-T22 | Not Qualified | e0 | 70 °C | 22 | CERAMIC | DIP | DIP22,.4 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MSIS SEMICONDUCTOR INC | DIP, DIP22,.4 | unknown | EAR99 | 8542.32.00.41 | ||||||||||||||
|
AM9122-25DC
AMD
|
Check for Price | No | No | Obsolete | 1.024 kbit | 4 | 256X4 | 5 V | 25 ns | STANDARD SRAM | SEPARATE | 1 | 1 | 256 | 256 words | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 120 µA | 5.5 V | 4.5 V | NMOS | COMMERCIAL | R-GDIP-T22 | Not Qualified | e0 | 70 °C | 22 | CERAMIC, GLASS-SEALED | DIP | DIP22,.4 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 27.4955 mm | 7.62 mm | ADVANCED MICRO DEVICES INC | DIP, DIP22,.4 | unknown | EAR99 | 8542.32.00.41 | DIP | 22 | ||
|
AM9122-25DCB
AMD
|
Check for Price | No | No | Obsolete | 1.024 kbit | 4 | 256X4 | 5 V | 25 ns | STANDARD SRAM | SEPARATE | 1 | 1 | 256 | 256 words | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 120 µA | 5.5 V | 4.5 V | NMOS | COMMERCIAL | R-GDIP-T22 | Not Qualified | e0 | 70 °C | 22 | CERAMIC, GLASS-SEALED | DIP | DIP22,.4 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 27.4955 mm | 7.62 mm | ADVANCED MICRO DEVICES INC | DIP, DIP22,.4 | unknown | EAR99 | 8542.32.00.41 | DIP | 22 |