Filter Your Search
1 - 10 of 49 results
|
AM8TW-11012SIZ
Aimtec
|
$24.6322 | Yes | Yes | Obsolete | DC-DC REGULATED POWER SUPPLY MODULE | NOT SPECIFIED | NOT SPECIFIED | AIMTEC INC | , | compliant | EAR99 | |||||||||||||||||||||||||||||||||
|
AM8TW-2405DZ
Aimtec
|
$25.0096 | Yes | Yes | Active | 24 V | 5 V | 36 V | 9 V | 4.95 V | 5.05 V | 2 | NO | NO | ALSO HAS OUTPUT VOLTAGE-NOM= -5V | DC-DC REGULATED POWER SUPPLY MODULE | 1 % | 1 | HYBRID | OTHER | 8 W | R-XDMA-P9 | 70 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 9 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | 2.54 mm | DUAL | 20.3 mm | 31.8 mm | 11.2 mm | AIMTEC INC | PACKAGE-24/9 | compliant | EAR99 | aimtec | ||
|
AM8TW-2405SZ
Aimtec
|
$25.8720 | Yes | Yes | Active | 24 V | 5 V | 36 V | 9 V | 4.95 V | 5.05 V | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 0.5 % | 1 | HYBRID | OTHER | 7.5 W | R-XDMA-P9 | 70 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 9 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | 2.54 mm | DUAL | 20.3 mm | 31.8 mm | 11.2 mm | AIMTEC INC | PACKAGE-24/9 | compliant | EAR99 | ||||
|
AM8TW-4805SZ
Aimtec
|
$27.3972 | Yes | Yes | Active | 48 V | 5 V | 75 V | 18 V | 4.95 V | 5.05 V | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 0.5 % | 1 | HYBRID | OTHER | 7.5 W | R-XDMA-P9 | 70 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 9 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | 2.54 mm | DUAL | 20.3 mm | 31.8 mm | 11.2 mm | AIMTEC INC | PACKAGE-24/9 | compliant | EAR99 | ||||
|
AM8TW-4812SZ
Aimtec
|
$27.3972 | Yes | Yes | Active | 48 V | 12 V | 75 V | 18 V | 11.88 V | 12.12 V | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 0.5 % | 1 | HYBRID | OTHER | 7.98 W | R-XDMA-P9 | 70 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 9 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | 2.54 mm | DUAL | 20.3 mm | 31.8 mm | 11.2 mm | AIMTEC INC | PACKAGE-24/9 | compliant | EAR99 | aimtec | |||
|
AM8TW-2415DZ
Aimtec
|
$27.3972 | Yes | Yes | Active | 24 V | 15 V | 36 V | 9 V | 14.85 V | 15.15 V | 2 | NO | NO | ALSO HAS OUTPUT VOLTAGE-NOM= -15V | DC-DC REGULATED POWER SUPPLY MODULE | 1 % | 1 | HYBRID | OTHER | 7.95 W | R-XDMA-P9 | 70 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 9 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | 2.54 mm | DUAL | 20.3 mm | 31.8 mm | 11.2 mm | AIMTEC INC | PACKAGE-24/9 | compliant | EAR99 | |||
|
AM8TW-4803SZ
Aimtec
|
$27.3972 | Yes | Yes | Active | 48 V | 3.3 V | 75 V | 18 V | 3.267 V | 3.333 V | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 0.5 % | 1 | HYBRID | OTHER | 6.6 W | R-XDMA-P9 | 70 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 9 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | 2.54 mm | DUAL | 20.3 mm | 31.8 mm | 11.2 mm | AIMTEC INC | PACKAGE-24/9 | compliant | EAR99 | ||||
|
AM8TW-2412SZ
Aimtec
|
$27.7094 | Yes | Yes | Active | 24 V | 12 V | 36 V | 9 V | 11.88 V | 12.12 V | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 0.5 % | 1 | HYBRID | OTHER | 7.98 W | R-XDMA-P9 | 70 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 9 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | 2.54 mm | DUAL | 20.3 mm | 31.8 mm | 11.2 mm | AIMTEC INC | PACKAGE-24/9 | compliant | EAR99 | ||||
|
AM8TW-4815SZ
Aimtec
|
$27.8681 | Yes | Yes | Active | 48 V | 15 V | 75 V | 18 V | 14.85 V | 15.15 V | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 0.5 % | 1 | HYBRID | OTHER | 8 W | R-XDMA-P9 | 70 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 9 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | 2.54 mm | DUAL | 20.3 mm | 31.8 mm | 11.2 mm | AIMTEC INC | PACKAGE-24/9 | compliant | EAR99 | ||||
|
AM8TW-2412DZ
Aimtec
|
$27.8681 | Yes | Yes | Active | 24 V | 12 V | 36 V | 9 V | 11.88 V | 12.12 V | 2 | NO | NO | ALSO HAS OUTPUT VOLTAGE-NOM= -12V | DC-DC REGULATED POWER SUPPLY MODULE | 1 % | 1 | HYBRID | OTHER | 8 W | R-XDMA-P9 | 70 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 9 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | 2.54 mm | DUAL | 20.3 mm | 31.8 mm | 11.2 mm | AIMTEC INC | PACKAGE-24/9 | compliant | EAR99 |