Filter Your Search
1 - 2 of 2 results
|
AM8177DEB
AMD
|
Check for Price | No | Obsolete | 16 | 200 MHz | 1 | NO | 5 V | DSP PERIPHERAL, VIDEO SHIFT REGISTER | CMOS | ALSO REQUIRES 5.2V NEGATIVE SUPPLY | NO | NO | 5.25 V | 4.75 V | MILITARY | R-GDIP-T24 | Not Qualified | e0 | 125 °C | -55 °C | 24 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 31.9405 mm | ADVANCED MICRO DEVICES INC | DIP | DIP, | 24 | unknown | 3A991.A.2 | 8542.39.00.01 | ||
|
AM8177DE
AMD
|
Check for Price | No | Obsolete | 16 | 200 MHz | 1 | NO | 5 V | DSP PERIPHERAL, VIDEO SHIFT REGISTER | CMOS | ALSO REQUIRES 5.2V NEGATIVE SUPPLY | NO | NO | 5.25 V | 4.75 V | MILITARY | R-GDIP-T24 | Not Qualified | e0 | 125 °C | -55 °C | 24 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 31.9405 mm | ADVANCED MICRO DEVICES INC | DIP | DIP, | 24 | unknown | 3A991.A.2 | 8542.39.00.01 |