Parametric results for: AM816 under Memory Controllers

Filter Your Search

1 - 10 of 24 results

|
Manufacturer Part Number: am816
Select parts from the table below to compare.
Compare
Compare
AM8167LCB
AMD
Check for Price No Obsolete YES BIPOLAR 390 mA COMMERCIAL S-CQCC-N28 e0 70 °C 28 CERAMIC, METAL-SEALED COFIRED QCCN LCC28,.45SQ SQUARE CHIP CARRIER Tin/Lead (Sn/Pb) NO LEAD 1.27 mm QUAD ADVANCED MICRO DEVICES INC QCCN, LCC28,.45SQ unknown 8542.31.00.01 11.9 Commercial: +0C to +70C [object Object]
AM8163XC
AMD
Check for Price Obsolete Z80; Z8000; 8086; 8088; MC68000 YES 5 V MEMORY CONTROLLER, DRAM CMOS NO NO 5.25 V 4.75 V COMMERCIAL R-XUUC-N40 Not Qualified 70 °C 40 UNSPECIFIED DIE RECTANGULAR UNCASED CHIP NO LEAD UPPER ADVANCED MICRO DEVICES INC DIE, unknown 8542.31.00.01 11.9 Commercial: +0C to +70C [object Object] DIE 40
AM8167LC
AMD
Check for Price No Obsolete YES BIPOLAR 390 mA COMMERCIAL S-CQCC-N28 Not Qualified e0 70 °C 28 CERAMIC, METAL-SEALED COFIRED QCCN LCC28,.45SQ SQUARE CHIP CARRIER Tin/Lead (Sn/Pb) NO LEAD 1.27 mm QUAD ADVANCED MICRO DEVICES INC QCCN, LCC28,.45SQ unknown 8542.31.00.01 11.9 Commercial: +0C to +70C [object Object]
AM8167DCB
AMD
Check for Price No Obsolete Z80; Z8000; 8086; 8088; MC68000 NO 5 V MEMORY CONTROLLER, DRAM CMOS NO NO 390 mA 5.25 V 4.75 V COMMERCIAL R-CDIP-T40 Not Qualified e0 70 °C 40 CERAMIC, METAL-SEALED COFIRED DIP DIP40,.6 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL 5.715 mm 15.24 mm 52.324 mm ADVANCED MICRO DEVICES INC DIP, DIP40,.6 compliant 8542.31.00.01 11.9 Commercial: +0C to +70C [object Object] DIP 40 2013-06-20
AM8163XM
AMD
Check for Price Obsolete Z80; Z8000; 8086; 8088; MC68000 YES 5 V MEMORY CONTROLLER, DRAM CMOS NO NO 5.5 V 4.5 V MILITARY R-XUUC-N40 Not Qualified 125 °C -55 °C 40 UNSPECIFIED DIE RECTANGULAR UNCASED CHIP NO LEAD UPPER ADVANCED MICRO DEVICES INC DIE, unknown 8542.31.00.01 11.9 Military: -55C to +125C [object Object] DIE 40 3A001.A.2.C
AM81618-16
Microwave Semiconductor
Check for Price Obsolete MICROWAVE SEMICONDUCTOR CORP , unknown 8.54 EAR99
AM8163LCB
AMD
Check for Price No Obsolete YES 5 V BIPOLAR 365 mA COMMERCIAL S-CQCC-N28 e0 70 °C 28 CERAMIC, METAL-SEALED COFIRED QCCN LCC28,.45SQ SQUARE CHIP CARRIER Tin/Lead (Sn/Pb) NO LEAD 1.27 mm QUAD ADVANCED MICRO DEVICES INC QCCN, LCC28,.45SQ unknown 8542.31.00.01 11.9 Commercial: +0C to +70C [object Object]
AM81618-5
Microwave Semiconductor
Check for Price Obsolete MICROWAVE SEMICONDUCTOR CORP , unknown 8.54 EAR99
AM8167DM
AMD
Check for Price No Obsolete NO BIPOLAR 420 mA MILITARY R-CDIP-T40 Not Qualified e0 125 °C -55 °C MIL-STD-883 Class C 40 CERAMIC, METAL-SEALED COFIRED DIP DIP40,.6 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL ADVANCED MICRO DEVICES INC DIP, DIP40,.6 unknown 8542.31.00.01 11.9 Military: -55C to +125C [object Object] 3A001.A.2.C
AM8163LC
AMD
Check for Price No Obsolete YES 5 V BIPOLAR 365 mA COMMERCIAL S-CQCC-N28 Not Qualified e0 70 °C 28 CERAMIC, METAL-SEALED COFIRED QCCN LCC28,.45SQ SQUARE CHIP CARRIER Tin/Lead (Sn/Pb) NO LEAD 1.27 mm QUAD ADVANCED MICRO DEVICES INC QCCN, LCC28,.45SQ unknown 8542.31.00.01 11.9 Commercial: +0C to +70C [object Object]