Filter Your Search
1 - 2 of 2 results
|
AM8030ADC
AMD
|
Check for Price | No | Obsolete | 8 | 8 | 0.25 MBps | 8 MHz | NO | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, MULTI PROTOCOL | MOS | NO | MIL STD 1553A; MIL STD 1553B | NRZ; NRZI | 2 | 250 mA | 5.5 V | 4.5 V | COMMERCIAL | R-XDIP-T40 | Not Qualified | e0 | 70 °C | 40 | CERAMIC | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | ADVANCED MICRO DEVICES INC | DIP, DIP40,.6 | compliant | 8542.31.00.01 | ||
|
AM8030ADCB
AMD
|
Check for Price | No | Obsolete | 8 | 8 | 0.25 MBps | 8 MHz | NO | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, MULTI PROTOCOL | MOS | NO | MIL STD 1553 | NRZ; NRZI | 2 | 250 mA | 5.5 V | 4.5 V | COMMERCIAL | R-XDIP-T40 | e0 | 70 °C | 40 | CERAMIC | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | ADVANCED MICRO DEVICES INC | DIP, DIP40,.6 | compliant | 8542.31.00.01 |