Filter Your Search
1 - 2 of 2 results
![]() |
AM79C978AVCW
AMD
|
Check for Price | No | Obsolete | PCI | 32 | 32 | 1.25 MBps | 33 MHz | YES | 3.3 V | SERIAL IO/COMMUNICATION CONTROLLER, LAN | CMOS | YES | ASYNC, BIT; ETHERNET | BIPH-LEVEL (MANCHESTER) | YES | 5 | 300 mA | 3.63 V | 2.97 V | COMMERCIAL | S-PQFP-G144 | Not Qualified | e0 | 70 °C | 144 | PLASTIC/EPOXY | LFQFP | QFP144,.87SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | TIN LEAD | GULL WING | 500 µm | QUAD | 1.6 mm | 20 mm | 20 mm | ADVANCED MICRO DEVICES INC | QFP | LFQFP, QFP144,.87SQ,20 | 144 | unknown | 8542.31.00.01 | ||||
![]() |
AM79C978AKCW
AMD
|
Check for Price | No | No | Obsolete | PCI | 32 | 32 | 1.25 MBps | 33 MHz | YES | 3.3 V | SERIAL IO/COMMUNICATION CONTROLLER, LAN | CMOS | YES | ASYNC, BIT; ETHERNET | BIPH-LEVEL (MANCHESTER) | YES | 5 | 300 mA | 3.63 V | 2.97 V | COMMERCIAL | R-PQFP-G160 | Not Qualified | e0 | 3 | 70 °C | 160 | PLASTIC/EPOXY | QFP | QFP160,1.2SQ | SQUARE | FLATPACK | TIN LEAD | GULL WING | 650 µm | QUAD | 3.95 mm | 28 mm | 28 mm | ADVANCED MICRO DEVICES INC | QFP | QFP, QFP160,1.2SQ | 160 | unknown | 8542.31.00.01 |