Filter Your Search
1 - 2 of 2 results
|
AM79C972BVI/W
AMD
|
Check for Price | No | Obsolete | PCI | 32 | 32 | 12.5 MBps | 33.33 MHz | YES | 3.3 V | SERIAL IO/COMMUNICATION CONTROLLER, LAN | CMOS | YES | ASYNC, BIT; ETHERNET | BIPH-LEVEL (MANCHESTER) | YES | 5 | 120 mA | 3.63 V | 2.97 V | INDUSTRIAL | S-PQFP-G176 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 225 | 176 | PLASTIC/EPOXY | LFQFP | QFP176,1.0SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | TIN LEAD | GULL WING | 500 µm | QUAD | 1.6 mm | 24 mm | 24 mm | ADVANCED MICRO DEVICES INC | compliant | |||||||
|
AM79C972BVIW
AMD
|
Check for Price | No | No | Obsolete | PCI | 32 | 32 | 12.5 MBps | 33.33 MHz | YES | 3.3 V | SERIAL IO/COMMUNICATION CONTROLLER, LAN | CMOS | YES | ASYNC, BIT; ETHERNET | BIPH-LEVEL (MANCHESTER) | YES | 5 | 120 mA | 3.63 V | 2.97 V | INDUSTRIAL | S-PQFP-G176 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 225 | 176 | PLASTIC/EPOXY | LFQFP | QFP176,1.0SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | TIN LEAD | GULL WING | 500 µm | QUAD | 1.6 mm | 24 mm | 24 mm | ADVANCED MICRO DEVICES INC | compliant | QFP | LFQFP, QFP176,1.0SQ,20 | 176 | 8542.31.00.01 |