Filter Your Search
1 - 2 of 2 results
|
AM79C970AKC
AMD
|
Check for Price | No | Obsolete | 0 | PCI | 32 | 32 | 1.25 MBps | 33.33 MHz | YES | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, LAN | CMOS | YES | ASYNC, BIT; ETHERNET | NRZ; BIPH-LEVEL (MANCHESTER) | YES | 1 | 2 | 100 mA | 5.25 V | 4.75 V | COMMERCIAL | S-PQFP-F13 | Not Qualified | e0 | 70 °C | 13 | PLASTIC/EPOXY | GQFF | TPAK132,1.8SQ,25 | SQUARE | FLATPACK, GUARD RING | TIN LEAD | FLAT | 635 µm | QUAD | 24.0792 mm | 24.0792 mm | ADVANCED MICRO DEVICES INC | QFP | CARRIER RING, PLASTIC, QFP-132 | 13 | unknown | 8542.31.00.01 | |||
|
AM79C970AKCW
AMD
|
Check for Price | No | Obsolete | 0 | PCI | 32 | 32 | 1.25 MBps | 33.33 MHz | YES | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, LAN | CMOS | YES | ASYNC, BIT; ETHERNET | NRZ; BIPH-LEVEL (MANCHESTER) | YES | 1 | 2 | 100 mA | 5.25 V | 4.75 V | COMMERCIAL | S-PQFP-G132 | Not Qualified | e0 | 70 °C | 132 | PLASTIC/EPOXY | BQFP | SPQFP132,1.1SQ | SQUARE | FLATPACK, BUMPER | TIN LEAD | GULL WING | 635 µm | QUAD | 4.57 mm | 24.13 mm | 24.13 mm | ADVANCED MICRO DEVICES INC | QFP | PLASTIC, QFP-132 | 132 | unknown | 8542.31.00.01 |