Filter Your Search
1 - 2 of 2 results
|
AM79C961AVC
AMD
|
Check for Price | No | Obsolete | ISA; EISA | 16 | 20 | 1.25 MBps | 20 MHz | YES | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, LAN | CMOS | YES | ASYNC, BIT | NRZ; BIPH-LEVEL (MANCHESTER) | YES | 2 | 75 mA | 5.25 V | 4.75 V | COMMERCIAL | S-PQFP-G144 | Not Qualified | e0 | 70 °C | 144 | PLASTIC/EPOXY | LFQFP | TPAK144(UNSPEC) | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | TIN LEAD | GULL WING | 500 µm | QUAD | 1.6 mm | 20 mm | 20 mm | ADVANCED MICRO DEVICES INC | QFP | TQFP-144 | 144 | unknown | 8542.31.00.01 | ||
|
AM79C961AVCW
AMD
|
Check for Price | No | Obsolete | ISA; EISA | 16 | 20 | 1.25 MBps | 20 MHz | YES | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, LAN | CMOS | YES | ASYNC, BIT; SYNC, BYTE; ETHERNET | NRZ; BIPH-LEVEL (MANCHESTER) | YES | 2 | 75 mA | 5.25 V | 4.75 V | COMMERCIAL | S-PQFP-G144 | Not Qualified | e0 | 70 °C | 144 | PLASTIC/EPOXY | LFQFP | TQFP144(UNSPEC) | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | TIN LEAD | GULL WING | 500 µm | QUAD | 1.6 mm | 20 mm | 20 mm | ADVANCED MICRO DEVICES INC | QFP | TQFP-144 | 144 | unknown | 8542.31.00.01 |