Parametric results for: AM79C961AKC under Serial IO/Communication Controllers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: am79c961akc
Select parts from the table below to compare.
Compare
Compare
AM79C961AKC
AMD
Check for Price No Obsolete 0 ISA; EISA 16 20 1.25 MBps 20 MHz YES 5 V SERIAL IO/COMMUNICATION CONTROLLER, LAN CMOS YES ASYNC, BIT; SYNC, BYTE; ETHERNET NRZ; BIPH-LEVEL (MANCHESTER) YES 4 2 75 mA 5.25 V 4.75 V COMMERCIAL S-PQFP-F13 Not Qualified e0 70 °C 13 PLASTIC/EPOXY GQFF TPAK132,1.8SQ,25 SQUARE FLATPACK, GUARD RING TIN LEAD FLAT 635 µm QUAD 24.0792 mm 24.0792 mm ADVANCED MICRO DEVICES INC QFP CARRIER RING, PLASTIC, QFP-132 13 unknown 8542.31.00.01
AM79C961AKCW
AMD
Check for Price No Obsolete 0 ISA; EISA 16 20 1.25 MBps 20 MHz YES 5 V SERIAL IO/COMMUNICATION CONTROLLER, LAN CMOS YES ASYNC, BIT; SYNC, BYTE; ETHERNET NRZ; BIPH-LEVEL (MANCHESTER) YES 4 2 75 mA 5.25 V 4.75 V COMMERCIAL S-PQFP-G132 Not Qualified e0 70 °C 132 PLASTIC/EPOXY BQFP SPQFP132,1.1SQ SQUARE FLATPACK, BUMPER TIN LEAD GULL WING 635 µm QUAD 4.57 mm 24.13 mm 24.13 mm ADVANCED MICRO DEVICES INC QFP PLASTIC, QFP-132 132 unknown 8542.31.00.01