Filter Your Search
1 - 2 of 2 results
|
AM79C864AKCW
AMD
|
Check for Price | No | Obsolete | 16 | 5 | 12.5 MBps | 12.5 MHz | YES | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, FDDI | CMOS | NO | NO | 1 | 5.25 V | 4.75 V | COMMERCIAL | S-PQFP-G120 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 120 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | GULL WING | 800 µm | QUAD | 3.95 mm | 28 mm | 28 mm | ADVANCED MICRO DEVICES INC | QFP | PLASTIC, QFP-120 | 120 | unknown | ||||||||||
|
AM79C864AKC/W
AMD
|
Check for Price | No | Obsolete | 0 | 16 | 5 | 100 MBps | 12.5 MHz | YES | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, FDDI | CMOS | SUPERNET 2 CHIPSET WITH 79C830A, 79865, ... more | YES | ASYNC, BIT | NRZ | NO | 10 | 125 mA | 5.25 V | 4.75 V | COMMERCIAL | S-PQFP-G120 | Not Qualified | e0 | 70 °C | 120 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | TIN LEAD | GULL WING | 800 µm | QUAD | 3.95 mm | 28 mm | 28 mm | ADVANCED MICRO DEVICES INC | QFP | QFP, | 120 | unknown | 8542.31.00.01 |