Filter Your Search
1 - 2 of 2 results
|
AM7969-125/DKC
Rochester Electronics LLC
|
Check for Price | Active | 5 V | DIFFERENTIAL SCHMITT TRIGGER | 1 | LINE RECEIVER | BIPOLAR | GENERAL PURPOSE | 1 | 5.5 V | 4.5 V | NO | OTHER | R-GDIP-T28 | 125 °C | -30 °C | NOT SPECIFIED | NOT SPECIFIED | 28 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 37.1475 mm | 5.588 mm | 15.24 mm | ROCHESTER ELECTRONICS LLC | DIP, | unknown | EAR99 | 8542.39.00.01 | ||||||||||
|
AM7969-125/DKC
AMD
|
Check for Price | No | Obsolete | 5 V | DIFFERENTIAL SCHMITT TRIGGER | TOTEM-POLE | 1 | LINE RECEIVER | BIPOLAR | GENERAL PURPOSE | 1 | TRUE | 5.5 V | 4.5 V | NO | OTHER | R-GDIP-T28 | Not Qualified | e0 | 125 °C | -30 °C | 28 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 37.1475 mm | 5.588 mm | 15.24 mm | ADVANCED MICRO DEVICES INC | DIP, | unknown | EAR99 | 8542.39.00.01 | DIP | 28 |