Filter Your Search
1 - 10 of 33 results
|
AM7968-125/BXA
AMD
|
Check for Price | No | Obsolete | 5 V | TTL | MILITARY | R-XDIP-T28 | e0 | Not Qualified | 125 °C | -55 °C | 38535Q/M;38534H;883B | 28 | CERAMIC | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | ADVANCED MICRO DEVICES INC | DIP, DIP28,.6 | unknown | 8542.39.00.01 | ||||||||||||||||||||||
|
AM7968-175DC
AMD
|
Check for Price | No | Obsolete | 5 V | BIPOLAR | 1 | COMMERCIAL | R-GDIP-T28 | e0 | Not Qualified | 70 °C | 28 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 37.1475 mm | 5.588 mm | ADVANCED MICRO DEVICES INC | CERAMIC, DIP-28 | unknown | 8542.39.00.01 | DIP | 28 | EAR99 | YES | 1 | STANDARD | LINE DRIVER | GENERAL PURPOSE | TOTEM-POLE | COMPLEMENTARY | 5.5 V | 4.5 V | |||||||||
|
AM7968-125V/BXA
Rochester Electronics LLC
|
Check for Price | Active | 5 V | TTL | 1 | MILITARY | R-GDIP-T28 | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 28 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 37.1475 mm | 5.588 mm | ROCHESTER ELECTRONICS LLC | DIP, | unknown | 8542.39.00.01 | EAR99 | YES | 1 | STANDARD | LINE DRIVER | GENERAL PURPOSE | 5.5 V | 4.75 V | ||||||||||||||
|
AM7968-175JC
Rochester Electronics LLC
|
Check for Price | No | No | Active | 5 V | BIPOLAR | 1 | COMMERCIAL | S-PQCC-J28 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 28 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | YES | J BEND | 1.27 mm | QUAD | 11.5062 mm | 11.5062 mm | 4.572 mm | ROCHESTER ELECTRONICS LLC | PLASTIC, LCC-28 | unknown | 8542.39.00.01 | QLCC | 28 | EAR99 | YES | 1 | STANDARD | LINE DRIVER | GENERAL PURPOSE | 5.5 V | 4.5 V | |||||||||||
|
AM7968-125JC
Rochester Electronics LLC
|
Check for Price | No | No | Active | 5 V | BIPOLAR | 1 | COMMERCIAL | S-PQCC-J28 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 28 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | YES | J BEND | 1.27 mm | QUAD | 11.5062 mm | 11.5062 mm | 4.572 mm | ROCHESTER ELECTRONICS LLC | PLASTIC, LCC-28 | unknown | 8542.39.00.01 | QLCC | 28 | EAR99 | YES | 1 | STANDARD | LINE DRIVER | GENERAL PURPOSE | 5.5 V | 4.5 V | |||||||||||
|
AM7968-125V/LMC
AMD
|
Check for Price | No | Obsolete | 5 V | TTL | 1 | MILITARY | S-CQCC-N28 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 28 | CERAMIC, METAL-SEALED COFIRED | QCCN | SQUARE | CHIP CARRIER | YES | NO LEAD | 1.27 mm | QUAD | 11.43 mm | 11.43 mm | 1.905 mm | ADVANCED MICRO DEVICES INC | QCCN, | unknown | 8542.39.00.01 | QLCC | 28 | EAR99 | YES | 1 | STANDARD | LINE DRIVER | GENERAL PURPOSE | 5.5 V | 4.75 V | ||||||||||
|
AM7968C-125PC
AMD
|
Check for Price | Obsolete | 5 V | BIPOLAR | 1 | COMMERCIAL | R-PDIP-T28 | Not Qualified | 70 °C | 28 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 37.084 mm | 5.715 mm | ADVANCED MICRO DEVICES INC | DIP, | unknown | 8542.39.00.01 | DIP | 28 | EAR99 | YES | 1 | STANDARD | LINE DRIVER | GENERAL PURPOSE | TOTEM-POLE | COMPLEMENTARY | ||||||||||||||
|
AM7968-125JCT
AMD
|
Check for Price | Obsolete | 5 V | BIPOLAR | 1 | 200 mA | COMMERCIAL | S-PQCC-J28 | Not Qualified | 70 °C | 28 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | YES | J BEND | 1.27 mm | QUAD | 11.5062 mm | 11.5062 mm | 4.572 mm | ADVANCED MICRO DEVICES INC | QCCJ, | unknown | 8542.39.00.01 | QLCC | 28 | EAR99 | YES | 1 | STANDARD | LINE DRIVER | GENERAL PURPOSE | TOTEM-POLE | COMPLEMENTARY | 5.5 V | 4.5 V | |||||||||||
|
AM7968-175JCT
AMD
|
Check for Price | Obsolete | 5 V | BIPOLAR | 1 | 200 mA | COMMERCIAL | S-PQCC-J28 | Not Qualified | 70 °C | 28 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | YES | J BEND | 1.27 mm | QUAD | 11.5062 mm | 11.5062 mm | 4.572 mm | ADVANCED MICRO DEVICES INC | QCCJ, | unknown | 8542.39.00.01 | QLCC | 28 | EAR99 | YES | 1 | STANDARD | LINE DRIVER | GENERAL PURPOSE | TOTEM-POLE | COMPLEMENTARY | 5.5 V | 4.5 V | |||||||||||
|
AM7968-125V/B3A
AMD
|
Check for Price | Obsolete | 5 V | TTL | 1 | MILITARY | S-CQCC-N28 | Not Qualified | 125 °C | -55 °C | 28 | CERAMIC, METAL-SEALED COFIRED | QCCN | SQUARE | CHIP CARRIER | YES | NO LEAD | 1.27 mm | QUAD | 11.43 mm | 11.43 mm | 1.905 mm | ADVANCED MICRO DEVICES INC | QCCN, | unknown | 8542.39.00.01 | QLCC | 28 | EAR99 | YES | 1 | STANDARD | LINE DRIVER | GENERAL PURPOSE | 5.5 V | 4.75 V |