Filter Your Search
1 - 4 of 4 results
|
AM79101DCB
Legerity
|
Check for Price | Obsolete | 5 V | 1 Mbps | MODEM | HALF DUPLEX; FULL DUPLEX | -5 V | 1 | COMMERCIAL | R-GDIP-T28 | Not Qualified | 70 °C | 28 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 37.1475 mm | 5.588 mm | LEGERITY INC | DIP | DIP, | 28 | unknown | 8542.39.00.01 | |||||||
|
AM79101DCB
AMD
|
Check for Price | No | Transferred | 5 V | 1 Mbps | MODEM | HALF DUPLEX; FULL DUPLEX | -5 V | 1 | 140 µA | COMMERCIAL | R-CDIP-T28 | e0 | Not Qualified | 70 °C | 28 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 38.4302 mm | ADVANCED MICRO DEVICES INC | DIP | DIP, DIP28,.6 | 28 | unknown | 8542.39.00.01 | |||
|
AM79101DC
Legerity
|
Check for Price | Obsolete | 5 V | 1 Mbps | MODEM | HALF DUPLEX; FULL DUPLEX | -5 V | 1 | COMMERCIAL | R-GDIP-T28 | Not Qualified | 70 °C | 28 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 37.1475 mm | 5.588 mm | LEGERITY INC | DIP | DIP, | 28 | unknown | 8542.39.00.01 | |||||||
|
AM79101DC
AMD
|
Check for Price | No | Transferred | 5 V | 1 Mbps | MODEM | HALF DUPLEX; FULL DUPLEX | -5 V | 1 | 140 µA | COMMERCIAL | R-CDIP-T28 | e0 | Not Qualified | 70 °C | 28 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 38.4302 mm | ADVANCED MICRO DEVICES INC | DIP | DIP, DIP28,.6 | 28 | unknown | 8542.39.00.01 |