Filter Your Search
1 - 2 of 2 results
|
AM7901BPC
AMD
|
Check for Price | No | Transferred | 5 V | CMOS | SYNCHRONOUS | PCM CODEC | A/MU-LAW | YES | NOT AVAILABLE | -5 V | 1 | 60 mA | COMMERCIAL | R-PDIP-T28 | e0 | Not Qualified | 70 °C | 28 | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 37.084 mm | 5.715 mm | ADVANCED MICRO DEVICES INC | DIP | DIP, DIP28,.6 | 28 | unknown | 8542.39.00.01 | ||
|
AM7901BPC
Legerity
|
Check for Price | Obsolete | 5 V | SYNCHRONOUS | PCM CODEC | A/MU-LAW | YES | -5 V | 1 | COMMERCIAL | R-PDIP-T28 | Not Qualified | 70 °C | 28 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 37.084 mm | 5.715 mm | LEGERITY INC | DIP | DIP, | 28 | unknown | 8542.39.00.01 |