Parametric results for: AM7203-65PC under FIFOs

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: am720365pc
Select parts from the table below to compare.
Compare
Compare
AM7203-65PC
Rochester Electronics LLC
Check for Price Buy Active 18.432 kbit 9 2KX9 5 V 65 ns 80 ns 1 2000 2.048 k ASYNCHRONOUS NO PARALLEL 5.5 V 4.5 V CMOS COMMERCIAL R-PDIP-T28 e0 70 °C 28 PLASTIC/EPOXY DIP RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.715 mm 37.084 mm 15.24 mm ROCHESTER ELECTRONICS LLC DIP, unknown EAR99 8542.32.00.71
AM7203-65PC
AMD
Check for Price Buy No No Obsolete 18.432 kbit 9 2KX9 5 V 65 ns 13 MHz 80 ns OTHER FIFO 1 2000 2.048 k ASYNCHRONOUS 3-STATE NO PARALLEL 5 mA 60 µA 5.5 V 4.5 V CMOS COMMERCIAL R-PDIP-T28 Not Qualified e0 70 °C 28 PLASTIC/EPOXY DIP DIP28,.6 RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.715 mm 37.084 mm 15.24 mm ADVANCED MICRO DEVICES INC DIP, DIP28,.6 unknown EAR99 8542.32.00.71 DIP 28