Filter Your Search
1 - 1 of 1 results
![]() |
AM7203-50RC
AMD
|
Check for Price | No | No | Obsolete | 18.432 kbit | 9 | 2KX9 | 5 V | 50 ns | 15.3 MHz | 65 ns | OTHER FIFO | 1 | 2000 | 2.048 k | ASYNCHRONOUS | 3-STATE | NO | PARALLEL | 5 mA | 60 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDIP-T28 | Not Qualified | e0 | 70 °C | 28 | PLASTIC/EPOXY | DIP | DIP28,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 35.306 mm | 7.62 mm | ADVANCED MICRO DEVICES INC | DIP | DIP, DIP28,.3 | 28 | unknown | EAR99 | 8542.32.00.71 |