Filter Your Search
1 - 1 of 1 results
![]() |
AM6TW-2418DH35Z
Aimtec
|
$19.5780 | Yes | Yes | Active | 24 V | 18 V | 36 V | 9 V | 17.82 V | 18.18 V | 2 | NO | NO | IT ALSO HAS -18V OUTPUT | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | INDUSTRIAL | 5.76 W | R-XDMA-P14 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | 2.54 mm | DUAL | 21.35 mm | 32.25 mm | AIMTEC INC | Module-14 | compliant | EAR99 |