Filter Your Search
1 - 1 of 1 results
![]() |
AM6T-2415DZ
Aimtec
|
$17.5851 | Yes | Yes | Active | 24 V | 15 V | 36 V | 18 V | 14.85 V | 15.15 V | 2 | NO | NO | ALSO OPERATES WITH -15 OUTPUT VOLTAGE | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | INDUSTRIAL | 6 W | R-XDMA-P8 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | 2.54 mm | DUAL | 20.3 mm | 31.8 mm | 10.7 mm | AIMTEC INC | DIP-24/8 | compliant | EAR99 | aimtec |