Filter Your Search
1 - 1 of 1 results
|
AM6T-0503DH35Z
Aimtec
|
$19.9997 | Yes | Yes | Active | 5 V | 3.3 V | 9 V | 4.5 V | 3.267 V | 3.333 V | 2 | NO | NO | ALSO OPERATES WITH -3.3 OUTPUT VOLTAGE | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | OTHER | 4.62 W | R-XDMA-P8 | 60 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | 2.54 mm | DUAL | 20.3 mm | 31.8 mm | 10.7 mm | AIMTEC INC | DIP-24/8 | compliant | EAR99 |