Filter Your Search
1 - 10 of 16 results
|
AM6688DM-7
AMD
|
Check for Price | No | Obsolete | 6 V | NO | -5.2 V | ANALOG CIRCUIT | 1 | MILITARY | R-CDIP-T18 | Not Qualified | e0 | 125 °C | -55 °C | 18 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 22.733 mm | 6.604 mm | 7.62 mm | ADVANCED MICRO DEVICES INC | DIP | DIP, | 18 | unknown | 8542.39.00.01 | ||||||||||||
|
AM6688DL-6B
AMD
|
Check for Price | Obsolete | 6 V | NO | -5.2 V | ANALOG CIRCUIT | 1 | OTHER | R-CDIP-T18 | Not Qualified | 85 °C | -30 °C | 18 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 22.733 mm | 6.604 mm | 7.62 mm | ADVANCED MICRO DEVICES INC | DIP | DIP, | 18 | unknown | 8542.39.00.01 | |||||||||||||||
|
AM6688DM-6B
AMD
|
Check for Price | Obsolete | 6 V | NO | -5.2 V | ANALOG CIRCUIT | 1 | MILITARY | R-CDIP-T18 | Not Qualified | 125 °C | -55 °C | 18 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 22.733 mm | 6.604 mm | 7.62 mm | ADVANCED MICRO DEVICES INC | DIP | DIP, | 18 | unknown | 8542.39.00.01 | |||||||||||||||
|
AM6688DMB-7
AMD
|
Check for Price | No | Obsolete | NO | ECL | 1 | MILITARY | R-XDIP-T18 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class B (Modified) | 18 | CERAMIC | DIP | DIP18,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | ADVANCED MICRO DEVICES INC | DIP | DIP, DIP18,.3 | 18 | compliant | 8542.39.00.01 | 3A001.A.2.C | 2.7 V | A/D CONVERTER | 1 | 4 | OFFSET BINARY | |||||||||
|
AM6688DMB-8
AMD
|
Check for Price | No | Obsolete | NO | ECL | 1 | MILITARY | R-XDIP-T18 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class B (Modified) | 18 | CERAMIC | DIP | DIP18,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | ADVANCED MICRO DEVICES INC | DIP | DIP, DIP18,.3 | 18 | compliant | 8542.39.00.01 | 3A001.A.2.C | 2.7 V | A/D CONVERTER | 1 | 4 | OFFSET BINARY | |||||||||
|
AM6688DL-8
AMD
|
Check for Price | No | Obsolete | 6 V | NO | -5.2 V | ANALOG CIRCUIT | 1 | OTHER | R-CDIP-T18 | Not Qualified | e0 | 85 °C | -30 °C | 18 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 22.733 mm | 6.604 mm | 7.62 mm | ADVANCED MICRO DEVICES INC | DIP | DIP, | 18 | unknown | 8542.39.00.01 | ||||||||||||
|
AM6688DM-8
AMD
|
Check for Price | No | No | Obsolete | 6 V | NO | -5.2 V | ANALOG CIRCUIT | 1 | MILITARY | R-CDIP-T18 | Not Qualified | e0 | 125 °C | -55 °C | 18 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 22.733 mm | 6.604 mm | 7.62 mm | ADVANCED MICRO DEVICES INC | DIP | DIP, | 18 | unknown | 8542.39.00.01 | |||||||||||
|
AM6688DM-6
AMD
|
Check for Price | No | Obsolete | 6 V | NO | -5.2 V | ANALOG CIRCUIT | 1 | MILITARY | R-CDIP-T18 | Not Qualified | e0 | 125 °C | -55 °C | 18 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 22.733 mm | 6.604 mm | 7.62 mm | ADVANCED MICRO DEVICES INC | DIP | DIP, | 18 | unknown | 8542.39.00.01 | ||||||||||||
|
AM6688DL-6
AMD
|
Check for Price | No | No | Obsolete | 6 V | NO | -5.2 V | ANALOG CIRCUIT | 1 | OTHER | R-CDIP-T18 | Not Qualified | e0 | 85 °C | -30 °C | 18 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 22.733 mm | 6.604 mm | 7.62 mm | ADVANCED MICRO DEVICES INC | DIP | DIP, | 18 | unknown | 8542.39.00.01 | |||||||||||
|
AM6688DL-7B
AMD
|
Check for Price | Obsolete | 6 V | NO | -5.2 V | ANALOG CIRCUIT | 1 | OTHER | R-CDIP-T18 | Not Qualified | 85 °C | -30 °C | 18 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 22.733 mm | 6.604 mm | 7.62 mm | ADVANCED MICRO DEVICES INC | DIP | DIP, | 18 | unknown | 8542.39.00.01 |