Filter Your Search
1 - 2 of 2 results
|
AM6112-10DC
AMD
|
Check for Price | Obsolete | 5 V | 5 V | 1 | 0.0732 % | 12 | 10 µs | NO | ADC, SUCCESSIVE APPROXIMATION | -5 V | -5.2 V | 1 | OFFSET BINARY, 2'S COMPLEMENT BINARY | COMMERCIAL | PARALLEL, WORD | R-CDIP-T24 | Not Qualified | 70 °C | 24 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 5.588 mm | 32.0675 mm | ADVANCED MICRO DEVICES INC | DIP | DIP, | 24 | unknown | 8542.39.00.01 | ||
|
AM6112-10DCB
AMD
|
Check for Price | Obsolete | 5 V | 5 V | 1 | 0.0732 % | 12 | 10 µs | NO | ADC, SUCCESSIVE APPROXIMATION | -5 V | -5.2 V | 1 | OFFSET BINARY, 2'S COMPLEMENT BINARY | COMMERCIAL | PARALLEL, WORD | R-CDIP-T24 | Not Qualified | 70 °C | 24 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 5.588 mm | 32.0675 mm | ADVANCED MICRO DEVICES INC | DIP | DIP, | 24 | unknown | 8542.39.00.01 |