Filter Your Search
1 - 10 of 13 results
|
AM6112-10DC
AMD
|
Check for Price | Obsolete | 5 V | 5 V | 1 | 0.0732 % | 12 | 10 µs | NO | ADC, SUCCESSIVE APPROXIMATION | -5 V | -5.2 V | 1 | OFFSET BINARY, 2'S COMPLEMENT BINARY | COMMERCIAL | PARALLEL, WORD | R-CDIP-T24 | Not Qualified | 70 °C | 24 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 5.588 mm | 32.0675 mm | ADVANCED MICRO DEVICES INC | DIP | DIP, | 24 | unknown | 8542.39.00.01 | |||||||||||
|
AM6112XC-10
AMD
|
Check for Price | Obsolete | 1 | 12 | A/D CONVERTER | 1 | OFFSET BINARY | BIPOLAR | COMMERCIAL | Not Qualified | 70 °C | DIE OR CHIP | ADVANCED MICRO DEVICES INC | , DIE OR CHIP | unknown | 8542.39.00.01 | |||||||||||||||||||||||||||||||
|
AM6112DCT
AMD
|
Check for Price | No | Obsolete | 1 | 12 | NO | A/D CONVERTER | 1 | OFFSET BINARY | BIPOLAR | COMMERCIAL | R-XDIP-T24 | Not Qualified | e0 | 70 °C | 24 | CERAMIC | DIP | DIP24,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | ADVANCED MICRO DEVICES INC | DIP, DIP24,.6 | unknown | 8542.39.00.01 | ||||||||||||||||||
|
AM6112DMB
AMD
|
Check for Price | No | Obsolete | 1 | 12 | NO | A/D CONVERTER | 1 | OFFSET BINARY | BIPOLAR | MILITARY | R-XDIP-T24 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class B (Modified) | 24 | CERAMIC | DIP | DIP24,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | ADVANCED MICRO DEVICES INC | DIP, DIP24,.6 | compliant | 8542.39.00.01 | 3A001.A.2.C | |||||||||||||||
|
AM6112DC
AMD
|
Check for Price | No | Obsolete | 5 V | 5 V | 1 | 12 | NO | ADC, SUCCESSIVE APPROXIMATION | -5 V | -5.2 V | 1 | OFFSET BINARY, 2'S COMPLEMENT BINARY | 80 mA | BIPOLAR | COMMERCIAL | PARALLEL, WORD | R-CDIP-T24 | Not Qualified | e0 | 70 °C | 24 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP24,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 5.588 mm | 32.0675 mm | ADVANCED MICRO DEVICES INC | DIP | DIP, DIP24,.6 | 24 | unknown | 8542.39.00.01 | |||||||
|
AM6112DC-10
AMD
|
Check for Price | No | Obsolete | 1 | 12 | NO | A/D CONVERTER | 1 | OFFSET BINARY | BIPOLAR | COMMERCIAL | R-XDIP-T24 | Not Qualified | e0 | 70 °C | 24 | CERAMIC | DIP | DIP24,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | ADVANCED MICRO DEVICES INC | DIP, DIP24,.6 | unknown | 8542.39.00.01 | ||||||||||||||||||
|
AM6112-10DCB
AMD
|
Check for Price | Obsolete | 5 V | 5 V | 1 | 0.0732 % | 12 | 10 µs | NO | ADC, SUCCESSIVE APPROXIMATION | -5 V | -5.2 V | 1 | OFFSET BINARY, 2'S COMPLEMENT BINARY | COMMERCIAL | PARALLEL, WORD | R-CDIP-T24 | Not Qualified | 70 °C | 24 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 5.588 mm | 32.0675 mm | ADVANCED MICRO DEVICES INC | DIP | DIP, | 24 | unknown | 8542.39.00.01 | |||||||||||
|
AM6112DM
AMD
|
Check for Price | No | Obsolete | 5 V | 5 V | 1 | 12 | NO | ADC, SUCCESSIVE APPROXIMATION | -5 V | -5.2 V | 1 | OFFSET BINARY, 2'S COMPLEMENT BINARY | 80 mA | BIPOLAR | MILITARY | PARALLEL, WORD | R-CDIP-T24 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class C | 24 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP24,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 5.715 mm | 31.9405 mm | ADVANCED MICRO DEVICES INC | DIP | DIP, DIP24,.6 | 24 | unknown | 8542.39.00.01 | 3A001.A.2.C | ||||
|
AM6112DCB-10
AMD
|
Check for Price | No | Obsolete | 1 | 12 | NO | A/D CONVERTER | 1 | OFFSET BINARY | BIPOLAR | COMMERCIAL | R-XDIP-T24 | e0 | 70 °C | 24 | CERAMIC | DIP | DIP24,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | ADVANCED MICRO DEVICES INC | DIP, DIP24,.6 | unknown | 8542.39.00.01 | |||||||||||||||||||
|
AM6112XM
AMD
|
Check for Price | Obsolete | 5 V | 5 V | 1 | 12 | YES | ADC, SUCCESSIVE APPROXIMATION | -5 V | -5.2 V | 1 | OFFSET BINARY, 2'S COMPLEMENT BINARY | MILITARY | PARALLEL, WORD | R-XUUC-N23 | Not Qualified | 125 °C | -55 °C | 23 | UNSPECIFIED | DIE | RECTANGULAR | UNCASED CHIP | NO LEAD | UPPER | ADVANCED MICRO DEVICES INC | DIE | DIE, | 23 | unknown | 8542.39.00.01 | 3A001.A.2.C |