Filter Your Search
1 - 2 of 2 results
|
AM6081ADC
AMD
|
Check for Price | No | Obsolete | 15 V | 18 V | -10 V | 0.1 % | 8 | NO | D/A CONVERTER | BINARY, OFFSET BINARY, 2'S COMP BINARY, ... more | PARALLEL, 8 BITS | -15 V | 1 | 200 ns | 14.7 mA | BIPOLAR | COMMERCIAL | R-CDIP-T24 | Not Qualified | e0 | 70 °C | 24 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 5.715 mm | 31.9405 mm | ADVANCED MICRO DEVICES INC | DIP | DIP, DIP20,.3 | 24 | unknown | 8542.39.00.01 | |||||
|
AM6081ADCB
AMD
|
Check for Price | No | No | Obsolete | 15 V | 18 V | -10 V | 0.1 % | 8 | NO | D/A CONVERTER | BINARY, OFFSET BINARY, 2'S COMP BINARY, ... more | PARALLEL, 8 BITS | -15 V | 1 | 200 ns | 14.7 mA | COMMERCIAL | R-CDIP-T24 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 24 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 5.715 mm | 31.9405 mm | ADVANCED MICRO DEVICES INC | DIP | DIP, | 24 | unknown | 8542.39.00.01 |