Filter Your Search
1 - 3 of 3 results
|
AM6012ADC
Maxim Integrated Products
|
Check for Price | No | Transferred | 15 V | 12 | NO | D/A CONVERTER | BINARY, COMPLEMENTARY BINARY, OFFSET BIN... more | -15 V | 1 | BIPOLAR | COMMERCIAL | R-XDIP-T20 | e0 | 70 °C | 20 | CERAMIC | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | MAXIM INTEGRATED PRODUCTS INC | DIP | 20 | not_compliant | 8542.39.00.01 | |||||||||||||
|
AM6012ADC
AMD
|
Check for Price | No | Obsolete | 15 V | 10 V | -5 V | 0.05 % | 12 | NO | D/A CONVERTER | BINARY, OFFSET BINARY, COMPLEMENTARY BIN... more | PARALLEL, WORD | -15 V | 1 | 1000 ns | 250 ns | BIPOLAR | COMMERCIAL | R-GDIP-T20 | Not Qualified | e0 | 70 °C | 20 | CERAMIC, GLASS-SEALED | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.08 mm | 24.257 mm | ADVANCED MICRO DEVICES INC | unknown | 8542.39.00.01 | DIP, DIP20,.3 | ||||
|
AM6012ADCB
AMD
|
Check for Price | No | Obsolete | 15 V | 10 V | -5 V | 0.05 % | 12 | NO | D/A CONVERTER | BINARY, OFFSET BINARY, COMPLEMENTARY BIN... more | PARALLEL, WORD | -15 V | 1 | 1000 ns | 250 ns | BIPOLAR | COMMERCIAL | R-GDIP-T20 | Not Qualified | e0 | 70 °C | 20 | CERAMIC, GLASS-SEALED | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.08 mm | 24.257 mm | ADVANCED MICRO DEVICES INC | unknown | 8542.39.00.01 | DIP, DIP20,.3 |