Filter Your Search
1 - 1 of 1 results
|
AM6012/BRA
AMD
|
Check for Price | No | Obsolete | 15 V | 10 V | -5 V | 12 | NO | D/A CONVERTER | BINARY, OFFSET BINARY, 2S COMP BINARY, 1S COMP BINARY, COMP BINARY | PARALLEL, WORD | -15 V | 1 | 75 ns | 250 ns | BIPOLAR | MILITARY | R-GDIP-T20 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 20 | CERAMIC, GLASS-SEALED | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.08 mm | 24.257 mm | ADVANCED MICRO DEVICES INC | DIP, DIP20,.3 | unknown | 3A001.A.2.C | 8542.39.00.01 |