Filter Your Search
1 - 6 of 6 results
|
AM5TW-2405D-VZ
Aimtec
|
$16.6382 | Yes | Yes | Active | 24 V | 5 V | 36 V | 9 V | 4.95 V | 5.05 V | 500 mA | 2 | NO | NO | ALSO -5V ADDITIONAL OUTPUT VOLTAGE AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 77 % | 0.5 % | 0.5 % | 1 | SHORT CIRCUIT | 0.02121 Vrms | HYBRID | 5 W | R-MDIP-P12 | IEC | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 12 | METAL | DIP | RECTANGULAR | IN-LINE | NO | PIN/PEG | 2.54 mm | DUAL | 20.32 mm | 31.75 mm | 11.02 mm | AIMTEC INC | compliant | EAR99 | ||||
|
AM5TW-2405DH35-VZ
Aimtec
|
$18.3986 | Yes | Yes | Active | 24 V | 5 V | 36 V | 9 V | 4.95 V | 5.05 V | 500 mA | 2 | NO | NO | ALSO -5V ADDITIONAL OUTPUT VOLTAGE AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 77 % | 0.5 % | 0.5 % | 1 | SHORT CIRCUIT | 0.02121 Vrms | HYBRID | 5 W | R-MDIP-P8 | IEC | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | METAL | DIP | RECTANGULAR | IN-LINE | NO | PIN/PEG | 2.54 mm | DUAL | 20.32 mm | 31.75 mm | 11.02 mm | AIMTEC INC | compliant | EAR99 | ||||
|
AM5TW-2405D-RZ
Aimtec
|
$19.5780 | Yes | Yes | Active | 24 V | 5 V | 36 V | 9 V | 4.95 V | 5.05 V | 2 | NO | NO | ALSO HAS OUTPUT VOLTAGE-NOM= -5V | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | INDUSTRIAL | 5 W | R-XDMA-P8 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | 2.54 mm | DUAL | 20.3 mm | 31.8 mm | AIMTEC INC | compliant | EAR99 | Module-8 | ||||||||||
|
AM5TW-2405DZ
Aimtec
|
$19.5780 | Yes | Yes | Active | 24 V | 5 V | 36 V | 9 V | 4.95 V | 5.05 V | 2 | NO | NO | IT ALSO HAS -V OUTPUT | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | INDUSTRIAL | 5 W | R-XDMA-P14 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | 2.54 mm | DUAL | 20.32 mm | 31.75 mm | AIMTEC INC | compliant | EAR99 | Module-14 | ||||||||||
|
AM5TW-2405DH35Z
Aimtec
|
$19.5780 | Yes | Yes | Active | 24 V | 5 V | 36 V | 9 V | 4.95 V | 5.05 V | 2 | NO | NO | IT ALSO HAS -V OUTPUT | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | INDUSTRIAL | 5 W | R-XDMA-P14 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | 2.54 mm | DUAL | 20.32 mm | 31.75 mm | AIMTEC INC | compliant | EAR99 | Module-14 | ||||||||||
|
AM5TW-2405D-RVZ
Aimtec
|
Check for Price | Yes | Yes | Obsolete | 24 V | 5 V | 36 V | 9 V | 4.95 V | 5.05 V | 2 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | INDUSTRIAL | 5 W | R-MDMA-P8 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | METAL | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 20.32 mm | 31.75 mm | AIMTEC INC | compliant | EAR99 | DIP-24/8 |