Filter Your Search
1 - 1 of 1 results
![]() |
AM5729BABCXA
Texas Instruments
|
$51.6404 | Yes | Yes | Active | 1.5 GHz | 32 | 16 | 32 MHz | YES | 1.15 V | MICROPROCESSOR, RISC | CMOS | ALSO HAVING 16-BIT ADDRESS AND 32-BIT DATA BUS OF EMIF2 | YES | FIXED POINT | NO | YES | 1.2 V | 1.11 V | INDUSTRIAL | S-PBGA-B760 | e1 | 3 | 105 °C | -40 °C | 250 | 760 | PLASTIC/EPOXY | FBGA | BGA760,28X28,31 | SQUARE | GRID ARRAY, FINE PITCH | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 2.96 mm | 23 mm | 23 mm | TEXAS INSTRUMENTS INC | FCBGA-760 | compliant | 5A992.C | 8542.31.00.01 | 2019-05-24 | Texas Instruments |