Filter Your Search
1 - 2 of 2 results
|
AM53CF94JC
AMD
|
Check for Price | No | Obsolete | 8 | 8 | 10 MBps | 40 MHz | YES | 5 V | BUS CONTROLLER, SCSI | CMOS | 30 mA | 5.5 V | 4.5 V | COMMERCIAL | S-PQCC-J84 | Not Qualified | e0 | 70 °C | 84 | PLASTIC/EPOXY | QCCJ | LDCC84,1.2SQ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 4.57 mm | 29.2862 mm | 29.2862 mm | ADVANCED MICRO DEVICES INC | LCC | QCCJ, LDCC84,1.2SQ | 84 | unknown | 3A991.A.2 | 8542.31.00.01 | 12.04 | Commercial: +0C to +70C | 10 | [object Object] | [object Object],[object Object],[object ... more | ||
|
AM53CF94JCT
AMD
|
Check for Price | Obsolete | 8 | 8 | 10 MBps | 40 MHz | YES | 5 V | BUS CONTROLLER, SCSI | CMOS | 30 mA | 5.5 V | 4.5 V | COMMERCIAL | S-PQCC-J84 | Not Qualified | 70 °C | 84 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 4.572 mm | 29.2862 mm | 29.2862 mm | ADVANCED MICRO DEVICES INC | LCC | QCCJ, | 84 | unknown | 3A991.A.2 | 8542.31.00.01 | 12.04 | Commercial: +0C to +70C | [object Object] |