Filter Your Search
1 - 1 of 1 results
|
AM4TW-2403D-RZ
Aimtec
|
$19.5780 | Yes | Yes | Active | 24 V | 3.3 V | 36 V | 9 V | 3.267 V | 3.333 V | 600 mA | 2 | NO | NO | -3.3V OUTPUT ALSO AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 76 % | 0.5 % | 1.5 % | 1 | SHORT CIRCUIT | 0.02121 Vrms | HYBRID | 3.96 W | 500 ms | R-XDIP-P8 | CE, EN, IEC | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | UNSPECIFIED | DIP | DIP8/24,.6 | RECTANGULAR | IN-LINE | NO | PIN/PEG | 2.54 mm | DUAL | 20.3 mm | 31.8 mm | 10.7 mm | AIMTEC INC | compliant | EAR99 |