Parametric results for: AM49PDL129BH85IS under Other Memory ICs

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: am49pdl129bh85is
Select parts from the table below to compare.
Compare
Compare
AM49PDL129BH85IS
Spansion
Check for Price No Obsolete 134.2177 Mbit 16 8MX16 3 V MEMORY CIRCUIT PSEUDO SRAM IS ORGANIZED AS 2M X 16 1 8000000 8.3886 M ASYNCHRONOUS 3.3 V 2.7 V CMOS INDUSTRIAL R-PBGA-B73 Not Qualified e0 3 85 °C -40 °C 73 PLASTIC/EPOXY TFBGA RECTANGULAR GRID ARRAY, THIN PROFILE, FINE PITCH YES TIN LEAD BALL 800 µm BOTTOM 1.2 mm 11.6 mm 8 mm SPANSION INC BGA TFBGA, 73 compliant EAR99 8542.32.00.71
AM49PDL129BH85IS
AMD
Check for Price Active 3 V 85 ns MEMORY CIRCUIT FLASH+PSRAM 5 µA 55 µA CMOS INDUSTRIAL R-PBGA-B73 Not Qualified 85 °C -40 °C 73 PLASTIC/EPOXY FBGA BGA73,10X12,32 RECTANGULAR GRID ARRAY, FINE PITCH YES BALL 800 µm BOTTOM ADVANCED MICRO DEVICES INC FBGA, BGA73,10X12,32 compliant EAR99 8542.32.00.71
AM49PDL129BH85IS
Cypress Semiconductor
Check for Price Active CYPRESS SEMICONDUCTOR CORP compliant