Parametric results for: AM49LV6408MT10IT under Other Memory ICs

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: am49lv6408mt10it
Select parts from the table below to compare.
Compare
Compare
AM49LV6408MT10IT
Spansion
Check for Price No Obsolete 67.1089 Mbit 16 4MX16 3 V MEMORY CIRCUIT PSRAM IS ORGANISED AS 512K X 16, TOP BOOT BLOCK 1 4000000 4.1943 M ASYNCHRONOUS 3.3 V 2.7 V CMOS INDUSTRIAL R-PBGA-B69 Not Qualified e0 85 °C -40 °C 69 PLASTIC/EPOXY TFBGA RECTANGULAR GRID ARRAY, THIN PROFILE, FINE PITCH YES TIN LEAD BALL 800 µm BOTTOM 1.2 mm 10 mm 8 mm SPANSION INC BGA TFBGA, 69 compliant EAR99 8542.32.00.71
AM49LV6408MT10IT
Cypress Semiconductor
Check for Price Active CYPRESS SEMICONDUCTOR CORP compliant
AM49LV6408MT10IT
AMD
Check for Price Active 3 V 100 ns MEMORY CIRCUIT FLASH+PSRAM 5 µA 85 µA CMOS INDUSTRIAL S-PBGA-B69 Not Qualified 85 °C -40 °C 69 PLASTIC/EPOXY FBGA BGA69,10X10,32 SQUARE GRID ARRAY, FINE PITCH YES BALL 800 µm BOTTOM ADVANCED MICRO DEVICES INC FBGA, BGA69,10X10,32 compliant EAR99 8542.32.00.71