Parametric results for: AM49DL640AH56IT under Other Memory ICs

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: am49dl640ah56it
Select parts from the table below to compare.
Compare
Compare
AM49DL640AH56IT
AMD
Check for Price Active 3 V 70 ns MEMORY CIRCUIT FLASH+PSRAM 5 µA 45 µA CMOS INDUSTRIAL R-PBGA-B73 Not Qualified 85 °C -40 °C 73 PLASTIC/EPOXY FBGA BGA73,10X12,32 RECTANGULAR GRID ARRAY, FINE PITCH YES BALL 800 µm BOTTOM ADVANCED MICRO DEVICES INC FBGA, BGA73,10X12,32 compliant EAR99 8542.32.00.71
AM49DL640AH56IT
Spansion
Check for Price No Obsolete 67.1089 Mbit 16 4MX16 3 V MEMORY CIRCUIT PSEUDO STATIC RAM IS ORGANIZED AS 1M X 16; FLASH CAN ALSO BE ORGANIZED AS 8M X 8 1 4000000 4.1943 M ASYNCHRONOUS 3.3 V 2.7 V CMOS INDUSTRIAL R-PBGA-B73 Not Qualified e0 3 85 °C -40 °C 73 PLASTIC/EPOXY LFBGA RECTANGULAR GRID ARRAY, LOW PROFILE, FINE PITCH YES TIN LEAD BALL 800 µm BOTTOM 1.4 mm 11.6 mm 8 mm SPANSION INC LFBGA, compliant EAR99 8542.32.00.71 BGA 73
AM49DL640AH56IT
Cypress Semiconductor
Check for Price Active CYPRESS SEMICONDUCTOR CORP compliant