Filter Your Search
1 - 3 of 3 results
|
AM49DL6408H55IT
Spansion
|
Check for Price | No | No | Obsolete | 67.1089 Mbit | 16 | 4MX16 | 3 V | MEMORY CIRCUIT | PSEUDO STATIC RAM IS ORGANIZED AS 512K X 16 | 1 | 4000000 | 4.1943 M | ASYNCHRONOUS | 3.3 V | 2.7 V | CMOS | INDUSTRIAL | R-PBGA-B73 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 73 | PLASTIC/EPOXY | LFBGA | RECTANGULAR | GRID ARRAY, LOW PROFILE, FINE PITCH | YES | TIN LEAD | BALL | 800 µm | BOTTOM | 1.4 mm | 11.6 mm | 8 mm | SPANSION INC | BGA | LFBGA, | 73 | compliant | EAR99 | 8542.32.00.71 | |||||||
|
AM49DL6408H55IT
AMD
|
Check for Price | Yes | Active | 3 V | 55 ns | MEMORY CIRCUIT | FLASH+PSRAM | 5 µA | 45 µA | CMOS | INDUSTRIAL | R-PBGA-B73 | Not Qualified | 85 °C | -40 °C | 73 | PLASTIC/EPOXY | FBGA | BGA73,10X12,32 | RECTANGULAR | GRID ARRAY, FINE PITCH | YES | BALL | 800 µm | BOTTOM | ADVANCED MICRO DEVICES INC | FBGA, BGA73,10X12,32 | compliant | EAR99 | 8542.32.00.71 | |||||||||||||||||||||
|
AM49DL6408H55IT
Cypress Semiconductor
|
Check for Price | Active | CYPRESS SEMICONDUCTOR CORP | compliant |