Filter Your Search
1 - 1 of 1 results
|
AM4701-45PC
AMD
|
Check for Price | No | No | Obsolete | 4.096 kbit | 8 | 512X8 | 5 V | 45 ns | 60 ns | BI-DIRECTIONAL FIFO | BYPASS XCVR; INTERRUPT; MAILBOX; PARITY ... more | 1 | 512 | 512 words | ASYNCHRONOUS | 3-STATE | NO | PARALLEL | 15 mA | 100 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDIP-T28 | Not Qualified | e0 | 70 °C | 28 | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.715 mm | 37.084 mm | 15.24 mm | ADVANCED MICRO DEVICES INC | DIP | DIP, DIP28,.6 | 28 | unknown | EAR99 | 8542.32.00.71 |