Filter Your Search
1 - 1 of 1 results
|
AM4601-25JC
AMD
|
Check for Price | No | No | Obsolete | 4.608 kbit | 9 | 512X9 | 5 V | 25 ns | 28.5 MHz | 35 ns | OTHER FIFO | 1 | 512 | 512 words | ASYNCHRONOUS | 3-STATE | NO | PARALLEL | 90 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PQCC-J32 | Not Qualified | e0 | 70 °C | 32 | PLASTIC/EPOXY | QCCJ | LDCC32,.5X.6 | RECTANGULAR | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 3.556 mm | 13.97 mm | 11.43 mm | ADVANCED MICRO DEVICES INC | QFJ | QCCJ, LDCC32,.5X.6 | 32 | unknown | EAR99 | 8542.32.00.71 |