Parametric results for: AM42BDS640AGT79IS under Other Memory ICs

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: am42bds640agt79is
Select parts from the table below to compare.
Compare
Compare
AM42BDS640AGT79IS
AMD
Check for Price Transferred 67.1089 Mbit 16 4MX16 1.8 V 70 ns MEMORY CIRCUIT ALSO CONTAINS 1M X 16 BIT SRAM FLASH+SRAM 1 4000000 4.1943 M ASYNCHRONOUS 40 µA 1.95 V 1.65 V CMOS INDUSTRIAL R-PBGA-B93 Not Qualified 85 °C -40 °C 93 PLASTIC/EPOXY LFBGA BGA93,10X12,32 RECTANGULAR GRID ARRAY, LOW PROFILE, FINE PITCH YES BALL 800 µm BOTTOM 1.4 mm 11.6 mm 8 mm ADVANCED MICRO DEVICES INC BGA LFBGA, BGA93,10X12,32 93 compliant EAR99 8542.32.00.71
AM42BDS640AGT79IS
Spansion
Check for Price No Obsolete 67.1089 Mbit 16 4MX16 1.8 V MEMORY CIRCUIT ALSO CONTAINS 1M X 16 BIT SRAM 1 4000000 4.1943 M ASYNCHRONOUS 1.95 V 1.65 V CMOS INDUSTRIAL R-PBGA-B93 Not Qualified e0 85 °C -40 °C 93 PLASTIC/EPOXY LFBGA RECTANGULAR GRID ARRAY, LOW PROFILE, FINE PITCH YES TIN LEAD BALL 800 µm BOTTOM 1.4 mm 11.6 mm 8 mm SPANSION INC BGA LFBGA, 93 compliant EAR99 8542.32.00.71